WAGO 750 Series Analog Input Module for Use with PLC, Analogue, 24 V dc
- RS Stock No.:
- 279-2939
- Mfr. Part No.:
- 750-478/005-000
- Manufacturer:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-2939
- Mfr. Part No.:
- 750-478/005-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Analogue Input Module | |
| Series | 750 | |
| Number of Inputs | 2 | |
| Input Type | Analogue | |
| For Use With | PLC | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Analogue Input Module | ||
Series 750 | ||
Number of Inputs 2 | ||
Input Type Analogue | ||
For Use With PLC | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
Mounting type DIN 35 rail
Related links
- WAGO 750 Series Analog Input Module for Use with PLC
- WAGO 750 Series Counter for Use with PLC
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO 750 Series Coupler for Use with I/O System 750/753
- WAGO 750 Series I/O Module
- WAGO 750 Series I/O Module, 24V
- WAGO 750 Series I/O Module, 24V for Use with IO Module
- WAGO 750 Series I/O Module for Use with IO Module
