WAGO 750 Series I/O Module, 24V
- RS Stock No.:
- 279-7482
- Mfr. Part No.:
- 750-601
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€29.69
(exc. VAT)
€36.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.69 |
*price indicative
- RS Stock No.:
- 279-7482
- Mfr. Part No.:
- 750-601
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | I/O Module | |
| Series | 750 | |
| Output Power | 24V | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Width | 12mm | |
| Standards/Approvals | UL 508, et, CE | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Series 750 | ||
Output Power 24V | ||
IP Rating IP20 | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Width 12mm | ||
Standards/Approvals UL 508, et, CE | ||
The WAGO supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 6.3 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly. This module is fuse-protected (5 x 20 mm). The fuse can be changed quickly, with ease, from the retractable fuse carrier.
Mounting type DIN 35 rail
RoHS compliant
Related links
- WAGO 750 Series I/O Module, 24V
- WAGO 750 Series I/O Module
- WAGO 750 Series I/O Module, 24V for Use with IO Module
- WAGO 750 Series I/O Module, 230V for Use with IO Module
- WAGO 750 Series I/O Module, 120V
- WAGO 750 Series I/O Module for Use with IO Module
- WAGO PLC I/O Module 750 24V dc
- WAGO Distributed I/O Device 750 24V
