WAGO 750 Series I/O Module, 24V
- RS Stock No.:
- 279-7485
- Mfr. Part No.:
- 750-602/040-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€62.09
(exc. VAT)
€76.37
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.09 |
*price indicative
- RS Stock No.:
- 279-7485
- Mfr. Part No.:
- 750-602/040-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | I/O Module | |
| Output Power | 24V | |
| Series | 750 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Depth | 67.8mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Output Power 24V | ||
Series 750 | ||
IP Rating IP20 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Depth 67.8mm | ||
Width 12mm | ||
- COO (Country of Origin):
- DE
The WAGO Power Supply having signal voltage 24 VDC. This supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 10 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly.
An extended temperature range
Greater immunity to impulse voltages
Higher vibration and shock resistance
Related links
- WAGO 750 Series I/O Module, 24V for Use with IO Module
- WAGO 750 Series I/O Module, 24V
- WAGO 750 Series I/O Module
- WAGO 750 Series I/O Module for Use with IO Module
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO PLC I/O Module 750 5V dc
- WAGO Power Line Filter for use with WAGO‐I/O-SYSTEM 750 XTR, 750 Series
- WAGO Analogue Input Module 750 Analogue 24V dc
