WAGO 750 Series I/O Module for Use with IO Module

Subtotal (1 unit)*

€74.56

(exc. VAT)

€91.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.56

*price indicative

RS Stock No.:
279-7490
Mfr. Part No.:
750-612/040-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

I/O Module

Series

750

For Use With

IO Module

IP Rating

IP20

Maximum Operating Temperature

70°C

Depth

67.8mm

Width

12mm

Standards/Approvals

EN 61010-1

COO (Country of Origin):
DE
The WAGO power supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 10 A. When configuring the system, the total current must not be exceeded.

Greater immunity to impulse voltages and electromagnetic interference

Higher vibration and shock resistance

Voltage signal type

Related links