Siemens 6AG1432 Series Analogue Output Module
- RS Stock No.:
- 282-3461
- Mfr. Part No.:
- 6AG1432-1HF00-4AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,741.54
(exc. VAT)
€3,372.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,741.54 |
*price indicative
- RS Stock No.:
- 282-3461
- Mfr. Part No.:
- 6AG1432-1HF00-4AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | 6AG1432 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series 6AG1432 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 SM 432 8AQ is a signal module equipped with conformal coating, providing additional protection against environmental factors such as moisture, dust, and chemicals. Conformal coating enhances the module's resistance to harsh conditions.
Number of analog outputs 8
Resolution with overrange (bit including sign), max. 13 bit
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens SIMATIC S7-1200 Series Analogue Output Module for Use with SIMATIC DP
- Siemens 6AG1332 Series Analogue Output Module for Use with DIN Rail Devices
