Siemens 6AG1518 Series PLC CPU

Subtotal (1 unit)*

€21,074.96

(exc. VAT)

€25,922.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21,074.96

*price indicative

RS Stock No.:
282-3462
Mfr. Part No.:
6AG1518-4JP00-4AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

CPU I/O Unit

Product Type

PLC CPU

Series

6AG1518

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIPLUS S7-1500 CPU 1518HF-4 PN is a central processing unit equipped with conformal coating, providing additional protection against environmental factors such as moisture, dust, and chemicals. Conformal coating enhances the module's resistance to harsh conditions.

9 MB work memory for program

60 MB for data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy