Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- RS Stock No.:
- 243-3938
- Mfr. Part No.:
- 6AG1518-4AP00-4AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€20,313.08
(exc. VAT)
€24,985.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20,313.08 |
*price indicative
- RS Stock No.:
- 243-3938
- Mfr. Part No.:
- 6AG1518-4AP00-4AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIPLUS S7-1500 | |
| Input Type | Digital | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 175mm | |
| Length | 129mm | |
| Depth | 129mm | |
| Standards/Approvals | RoHS | |
| Program Capacity | 4MB | |
| Display Included | Yes | |
| Communication Port Type | Modbus, Modbus, Modbus | |
| Battery Backup | No | |
| Programming Language Used | STL, SCL, Ladder Logic, Graph, FBD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIPLUS S7-1500 | ||
Input Type Digital | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 175mm | ||
Length 129mm | ||
Depth 129mm | ||
Standards/Approvals RoHS | ||
Program Capacity 4MB | ||
Display Included Yes | ||
Communication Port Type Modbus, Modbus, Modbus | ||
Battery Backup No | ||
Programming Language Used STL, SCL, Ladder Logic, Graph, FBD | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 6 Keys, 24V DC Voltage Rating - SIPLUS S7-1500 Series - 6AG1518-4AP00-4AB0
Keen to streamline your automated system? This PLC CPU from Siemens keeps your control tasks flowing. It evaluates inputs and sends information to output devices, ensuring your controller triggers the right actions. The device takes only 1ns to process bit operations, so it responds in a jiffy and delivers reliable performance. Thanks to the three PROFINET interfaces, you can efficiently transfer data between multiple devices and your controller. You'll find a PLC CPU like this one in assembly and packaging lines, pharmaceutical manufacturing and food processing applications.
Features & Benefits
• Compact dimensions of 147 (H) x 175 (W) x 129mm (D) to add minimal bulk to your setup
• LED indicators for at-a-glance status checks
• Safe for use in demanding environments, thanks to a wide operating temperature range between 0°C and +60°C in a horizontal installation
How energy-efficient is this PLC CPU?
It has a low current consumption of 1.55A, so it's an energy-efficient choice.
Does this device come with any electrical protection?
Yes, it has reverse polarity protection to safeguard your equipment against electrical damage caused by incorrect wiring.
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU 20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input, Profibus Output
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIPLUS S7-1500 Series Cooling Fan for Use with SIPLUS S7-1500 CPU 1518HF (6AG1518-4JP00-4AB0)
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500 20-Input
- Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
