Siemens 6ES7954 Series Memory Card for Use with S7-1x 00 CPU
- RS Stock No.:
- 282-3567
- Mfr. Part No.:
- 6ES7954-8LT04-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,411.98
(exc. VAT)
€1,736.74
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,411.98 |
*price indicative
- RS Stock No.:
- 282-3567
- Mfr. Part No.:
- 6ES7954-8LT04-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | 6ES7954 | |
| For Use With | S7-1x 00 CPU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RCM, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series 6ES7954 | ||
For Use With S7-1x 00 CPU | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RCM, UL | ||
- COO (Country of Origin):
- DE
Siemens 6ES7954 Series Memory Card, For Use With S7-1x 00 CPU - 6ES7954-8LT04-0AA0
This memory card is a removable storage accessory designed for use with S7-1x 00 CPU modules in industrial automation environments. It serves as a dedicated device memory extension compatible with programmable controller setups and integrates into control system workflows that require external programme or parameter storage. It meets recognised conformity markings for deployment in regulated installations.
Features and Benefits:
• Compatible with S7-1x 00 CPU enabling seamless data exchange
• Recognised approvals support installation in certified systems
• Serves as an accessory to extend PLC programme storage capacity
• Designed for integration within Siemens automation architectures
• Provides a standardised form factor for easy replacement
• Recognised approvals support installation in certified systems
• Serves as an accessory to extend PLC programme storage capacity
• Designed for integration within Siemens automation architectures
• Provides a standardised form factor for easy replacement
Applications
• Suitable for storing programme backups in S7-1000 compatible systems
• Ideal for replacing failed cards in PLC maintenance tasks
• Used with S7-1x00 CPU units during system commissioning
• Can be used for transferring configuration data between controllers
• Ideal for replacing failed cards in PLC maintenance tasks
• Used with S7-1x00 CPU units during system commissioning
• Can be used for transferring configuration data between controllers
Will this card work in S7-1000 controllers from the manufacturer?
Yes, it is intended for use with S7-1x 00 CPU families, making it applicable to S7-1000 compatible memory card requirements.
Is this card intended as an accessory or as a primary storage medium?
It is categorised as an accessory memory card, intended to augment or replace onboard storage rather than serve as the sole primary system memory.
Who is the manufacturer and how does that affect system compatibility?
The card is produced by Siemens, ensuring design alignment with Siemens PLC ecosystems and accessory requirements.
Related links
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens 6ES7954 Series Memory Card for Use with S7-1x00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens 6SL5370 Series Memory Card for Use with SINAMICS
- Siemens 6SL5970 Series Memory Card for Use with SINAMICS
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
