Siemens 6SL5970 Series Memory Card for Use with SINAMICS
- RS Stock No.:
- 448-619
- Mfr. Part No.:
- 6SL5970-0AA00-0AA0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 448-619
- Mfr. Part No.:
- 6SL5970-0AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | SD Card | |
| Product Type | Memory Card | |
| Series | 6SL5970 | |
| For Use With | SINAMICS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type SD Card | ||
Product Type Memory Card | ||
Series 6SL5970 | ||
For Use With SINAMICS | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- DE
Siemens 6SL5970 Series Memory Card, SD Card Accessory, For Use With SINAMICS - 6SL5970-0AA00-0AA0
This memory card provides removable storage for drive systems and is designed to work with SINAMICS equipment. It functions as an SD accessory for data transfer and configuration storage within automation environments. The product conforms to environmental standards relevant to industrial electronics and is not certified for hazardous-area installations.
Features and Benefits:
• REACH compliance reduces hazardous-substance concerns
• RoHS conformity limits restricted materials in components
• WEEE alignment simplifies end-of-life disposal processes
• RoHS conformity limits restricted materials in components
• WEEE alignment simplifies end-of-life disposal processes
Applications
• Used with SINAMICS drive configuration and firmware updates
• Suitable for SD storage in automation systems and controllers
• Used for retaining drive parameters during maintenance
• Suitable for SD storage in automation systems and controllers
• Used for retaining drive parameters during maintenance
Is the card suitable for use in explosive or classified areas?
No, it is not certified for hazardous-area use and should not be deployed where such certification is required.
What approvals address environmental and disposal requirements?
The product meets REACH, RoHS and WEEE requirements for material restrictions and disposal.
Related links
- Siemens 6SL5370 Series Memory Card for Use with SINAMICS
- Siemens SINAMICS G120 Series Memory Card for Use with SINAMICS G120
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens Energy Meter
- Siemens Test Lead, Yellow
- Siemens DIN Rail Relay
- Siemens Fan 6SL3260 Series Fan for Use with 3AC 400V
