Siemens 6SL3055 Series Communication Module
- RS Stock No.:
- 282-3573
- Mfr. Part No.:
- 6SL3055-0AA00-2EB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€779.18
(exc. VAT)
€958.39
(inc. VAT)
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €779.18 |
*price indicative
- RS Stock No.:
- 282-3573
- Mfr. Part No.:
- 6SL3055-0AA00-2EB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | 6SL3055 | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series 6SL3055 | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6SL3055 Series Communication Module, Hazardous Area Certification No - 6SL3055-0AA00-2EB0
This communication module provides an Interface element for industrial control systems, designed to integrate with automation hardware and facilitate data exchange in electrical and mechanical installations. It operates from a 24V DC supply and is intended for use where compact, low-power communication functionality is required within control cabinets and machine panels.
Features & Benefits
• Consumes 0.16A at 24V DC, reducing supply load
• Net weight 0.1kg, enabling Compact panel mounting
• Certified to cULus, permitting North American electrical acceptance
• Designed as an accessory module supporting retrofit and replacement
• Net weight 0.1kg, enabling Compact panel mounting
• Certified to cULus, permitting North American electrical acceptance
• Designed as an accessory module supporting retrofit and replacement
**Applications**
• Suitable for adding network capability to PLC racks in factories
• Ideal for retrofit communication upgrades on drive controllers
• Used with panel-mounted control systems requiring low-power comms
• Can be used for modular expansion in OEM machine builds
• Ideal for retrofit communication upgrades on drive controllers
• Used with panel-mounted control systems requiring low-power comms
• Can be used for modular expansion in OEM machine builds
What electrical input does it require for operation?
It requires a 24V DC input and draws 0.16A under normal conditions.
How much heat should be expected during continuous use?
The unit dissipates approximately 2.4W, which informs ventilation and thermal planning inside enclosures.
Is the unit lightweight enough for modular assemblies?
Yes, the component weighs 0.1kg, facilitating installation in dense or space-constrained assemblies.
Related links
- Siemens Sensor Module 6SL3055 Series Sensor Module for Use with Incremental Encoder
- Siemens 6SL3055 Operator Panel
- Siemens SIVACON S4 Series Connection Module Cabinet, 200mA
- Siemens cULus Standard
- Siemens 9SA Series Communication Module for Use with 9SA Series
- Siemens 6AG1992 Series Communication Module
- Siemens Communication Module 3RW5 Series Communication Module for Use with Ethernet/IP
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFIBUS
