Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- RS Stock No.:
- 129-622
- Mfr. Part No.:
- 2861221
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€54.90
(exc. VAT)
€67.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.90 |
*price indicative
- RS Stock No.:
- 129-622
- Mfr. Part No.:
- 2861221
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Terminal | |
| Accessory Type | Digital Input Terminal | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | VDE | |
| Standards/Approvals | RoHS, III (IEC 61140, EN 61140, VDE 0140-1) | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Terminal | ||
Accessory Type Digital Input Terminal | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification VDE | ||
Standards/Approvals RoHS, III (IEC 61140, EN 61140, VDE 0140-1) | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module is a powerful digital input terminal designed for use within an Inline station. It allows for the acquisition of digital signals, making it suitable for various industrial applications. With a compact size of 12.2mm width, 119.8mm height, and 71.5mm depth, it can be easily integrated into existing systems. The module features 2 digital inputs with a voltage range of 24V DC, 4-conductor connection technology. The terminal comes with an inline connector and labelling field for convenient installation. With its maximum load current of 250mA per sensor.
4 conductor connection technology for secure and reliable connections
Transmission speed of 500 kbps for fast and efficient data transfer
High degree of protection with IP20 rating for safe operation
Includes inline connector and labelling field for convenient installation
Maximum load current of 250mA per sensor for reliable signal acquisition
Related links
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Communication Module for Use with Inline Station Serial Output
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module
