Siemens BPZ Series Controller for Use with Heating
- RS Stock No.:
- 282-5230
- Mfr. Part No.:
- RMH760B-1 / BPZ:RMH760B-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,527.32
(exc. VAT)
€1,878.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,527.32 |
*price indicative
- RS Stock No.:
- 282-5230
- Mfr. Part No.:
- RMH760B-1 / BPZ:RMH760B-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Regulator | |
| Product Type | Controller | |
| Series | BPZ | |
| For Use With | Heating | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Regulator | ||
Product Type Controller | ||
Series BPZ | ||
For Use With Heating | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V ac | ||
- COO (Country of Origin):
- CH
Siemens Heating Controller, KNX Bus Connection - BPZ:RMH760B-1
This industrial heating controller by Siemens boasts 6 inputs and 5 outputs, making it a versatile accessory for various applications. With a operating voltage of 24V AC, this controller is designed for industrial settings.
Features & Benefits
• Menu-driven operation for easy configuration and control
• KNX bus connection for seamless integration with other systems
• Weather-compensated flow temperature control ensures optimal heating performance
• Flexible room operating modes for custom heating settings
Applications
• Ideal for use in office and administrative buildings
• Suitable for controlling heating systems with its own heat generation
• Can be used for managing heating sections of ventilation and air conditioning plant
Can it be used in industrial settings?
Yes, it is suitable for versatile applications including office buildings, hospitals, and industrial settings.
Will it work with KNX systems?
Yes, it features KNX bus connection for seamless integration with other systems.
Is it suitable for use in different types of buildings and heating zones?
Yes, it is suitable for heating zones with their own boilers or district heat connection.
Related links
- Siemens BPZ Series Controller for Use with 1 Heating Circuit
- Siemens BPZ Series Controller for Use with 1 Analog Heating Circuit
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS + Hot
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS
- Siemens BPZ Series Controller
- Siemens BPZ Series 0 to 10 V DC, 24 V AC Output 24V ac
- Siemens Manual Pneumatic Manual Control Valve BPZ Series BPZ:VVG44.20-6.3
- Siemens Manual Pneumatic Manual Control Valve BPZ Series, BPZ:VBF21.50
