Siemens BPZ Series Controller for Use with 1 Heating Circuit
- RS Stock No.:
- 282-5238
- Mfr. Part No.:
- RVL480 / BPZ:RVL480
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,999.63
(exc. VAT)
€2,459.54
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,999.63 |
*price indicative
- RS Stock No.:
- 282-5238
- Mfr. Part No.:
- RVL480 / BPZ:RVL480
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Regulator | |
| Series | BPZ | |
| For Use With | 1 Heating Circuit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Regulator | ||
Series BPZ | ||
For Use With 1 Heating Circuit | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- CH
Siemens Heating Controller, For 1 Heating Circuit or Boiler Temperature Control, 6 Preprogrammed Plant Types - S55370-C113
This heating controller by Siemens is suitable for use in various industrial applications. With six preprogrammed plant types, this controller is ideal for 1 heating circuit control, boiler temperature regulation, and pre-control. Operating at a voltage of 230V AC, it offers a range of functions designed to optimise heating systems according to demand.
Features & Benefits
• Weather-dependent flow temperature control through control of valves and burners
• Load-dependent control of main flow temperature and boiler temperature via a data bus
• Various operating modes including automatic, setback, and protection modes
• Optimisation and protective functions for efficient heating system performance
Applications
• Designed for use in multi-family houses, single-family houses, and non-residential buildings
• Suitable for heating zones with their own boilers or district heat connection
• Ideal for radiator, convector, underfloor, and ceiling heating systems
Can it control the flow temperature based on weather conditions?
Yes, it features weather-dependent flow temperature control through control of valves and burners.
Will it optimise and protect the heating system for efficient performance?
Yes, it can optimise and protect the heating system for efficient performance.
Is it suitable for use in different types of buildings and heating zones?
Yes, it is suitable for heating zones with their own boilers or district heat connection.
Related links
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS + Hot
- Siemens BPZ Series Controller for Use with 1 Analog Heating Circuit
- Siemens BPZ Series Controller for Use with Heating
- Siemens BPZ Series Controller
- Siemens RVP350 Series Controller for Use with 1 Heating Circuit and d.h.w
- Siemens BPZ Series 0 to 10 V DC, 24 V AC Output 24V ac
- Siemens S55370 Series Controller for Use with 1 Programmable Heating Circuit
