Phoenix Contact FL NP PND-4TX IB-LK Series Program Module
- RS Stock No.:
- 286-1617
- Distrelec Article No.:
- 303-17-062
- Mfr. Part No.:
- 2985929
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-1617
- Distrelec Article No.:
- 303-17-062
- Mfr. Part No.:
- 2985929
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fieldbus Proxy/GateWay | |
| Product Type | Program Module | |
| Series | FL NP PND-4TX IB-LK | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Listed | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fieldbus Proxy/GateWay | ||
Product Type Program Module | ||
Series FL NP PND-4TX IB-LK | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Listed | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact proxy for PROFINET-RT features G4 functionality and serves as an INTERBUS proxy for fiber optics, incorporating an integrated 4-port switch.
LLDP support for topology detection
PROFINET update rates greater than equal to 1 ms
Related links
- Phoenix Contact FL NP PND-4TX IB Series Interface Converter for Use with INTERBUS system
- BARTH PG-65 Series Program Module for Use with Automotive & Maritime Technology
- Phoenix Contact FL SFP Series 1-Contact Female Interface Module 375mA
- Phoenix Contact FL SFP Series 1-Contact Female Interface Module 300mA
- Phoenix Contact FL COMSERVER UNI 232/422/485 Series PLC I/O Module
- Phoenix Contact FL IF 2TX VS-RJ-F Series 2-Contact Female Interface Module 10mA
- Festo LK Series 9173 G
- Festo LK Series 4480 G
