Phoenix Contact FL SFP Series 1-Contact Female Interface Module, LC Connector, 300mA
- RS Stock No.:
- 133-897
- Mfr. Part No.:
- 2702437
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-897
- Mfr. Part No.:
- 2702437
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Model Number | 2702437 | |
| Number of Contacts | 1 | |
| Connector Type | LC | |
| Current Rating | 300mA | |
| Series | FL SFP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Model Number 2702437 | ||
Number of Contacts 1 | ||
Connector Type LC | ||
Current Rating 300mA | ||
Series FL SFP | ||
- COO (Country of Origin):
- TW
The Phoenix Contact SFP WDM module is designed for fast Ethernet transmission up to 20 km on a single fiber. With a data transmission speed of 100 Mbps and a wavelength of 1310/1550 nm, this module offers MSA compliance and a compact SFP form factor. Ideal for Factory line devices with SFP slots, this module ensures reliable and efficient data transmission in a variety of industrial applications.
Maximum length of 20 km on single fiber
Compact SFP form factor for integration
MSA compliant for device compatibility
Single-mode fiberglass for reliable transmission
Environmental compliance with EU and China RoHS
Compact SFP form factor for integration
MSA compliant for device compatibility
Single-mode fiberglass for reliable transmission
Environmental compliance with EU and China RoHS
Related links
- Phoenix Contact FL SFP Series 1-Contact Female Interface Module 375mA
- Phoenix Contact 1-Contact Female Interface Module 300mA
- Phoenix Contact FL IF 2TX VS-RJ-F Series 2-Contact Female Interface Module 10mA
- Phoenix Contact Male Interface Module, LC Connector
- Phoenix Contact 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM Series 1-Contact Female Interface Module DIN Rail, 3A
- TE Connectivity SRS4 Series 1-Contact Female Interface Module 6A
- Phoenix Contact FLX-D25F/8CH/AO/TDC3K Series 1-Contact Female Interface Module Panel Mount, 500mA
