Siemens UP 237 Series Controller for Use with Bus Transceiver Module Up 117
- RS Stock No.:
- 287-8593
- Mfr. Part No.:
- UP 237K11 / 5WG1237-2KB11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€302.94
(exc. VAT)
€372.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.94 |
*price indicative
- RS Stock No.:
- 287-8593
- Mfr. Part No.:
- UP 237K11 / 5WG1237-2KB11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Temperature Control | |
| Product Type | Controller | |
| Series | UP 237 | |
| For Use With | Bus Transceiver Module Up 117 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Temperature Control | ||
Product Type Controller | ||
Series UP 237 | ||
For Use With Bus Transceiver Module Up 117 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HR
The Siemens temperature controller that offers precise control over room temperature. It is designed for use in rooms that require heating and/or cooling, and its temperature can be controlled based on up to four different room operating modes. With its user-friendly interface, this temperature controller allows easy adjustment of the setpoint and switching between automatic and manual operation. It also features LED displays that indicate the current room operating mode and whether the heating or cooling valve is open. The temperature controller is compatible with the DELTA i-system and DELTA style design lines, and it can be integrated into a KNX Bus system for efficient and reliable temperature control.
Precise temperature control for heating and cooling
User-friendly interface with LED displays for easy operation
Compatible with the DELTA i-system and DELTA style design lines
Can be integrated into a KNX Bus system for efficient control
Adjustable room operating modes for customized comfort
Option for manual operation with permanent activation of room operating mode
Ability to activate comfort prolongation for extended comfort
Supports two-point control or continuous control (P or PI control)
Related links
- Siemens SENTRON Series Current Transformer 600 A 2.5 VA
- Siemens 5WG1117 Series Coupler for Use with Delta Switches, Wall Box Mounted Control Devices
- Siemens UP 520 Series Adapter for Use with Delta Bus Wall Switches Or Other Application Units With Bti Interface
- Keithley 100 Ω impedance
- WAGO 237 Series Pluggable Terminal Block 237-103
- WAGO 237 Series Pluggable Terminal Block 237-102
- WAGO 237 Series PCB Terminal Block 5 mm Pitch 237-136
- Siemens UP 511 Series Adapter
