Siemens UP 520 Series Adapter for Use with Delta Bus Wall Switches Or Other Application Units With Bti Interface
- RS Stock No.:
- 287-8638
- Mfr. Part No.:
- UP 520/03 / 5WG1520-2AB03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€137.18
(exc. VAT)
€168.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.18 |
*price indicative
- RS Stock No.:
- 287-8638
- Mfr. Part No.:
- UP 520/03 / 5WG1520-2AB03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Blind Actuator | |
| Product Type | Adapter | |
| Series | UP 520 | |
| For Use With | Delta Bus Wall Switches Or Other Application Units With Bti Interface | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Blind Actuator | ||
Product Type Adapter | ||
Series UP 520 | ||
For Use With Delta Bus Wall Switches Or Other Application Units With Bti Interface | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens shutter/blind actuator with mounting frame from Siemens is a versatile and efficient solution for controlling blinds, shutters, awnings, windows, and doors. With its one relay output and bus transceiver interface, it provides seamless integration into a KNX system. The actuator is designed for driving AC 230V motors with either electromechanical limit switches or integrated electronics for disconnection at the limit positions. It offers automatic detection of final positions and adjustable travel times for optimal performance. The device can be easily synchronized to measure travel times between end positions, ensuring precise control. Its compact and durable design allows for flush-mount installation in a wall box, making it suitable for permanent interior installations in dry locations. Experience reliable and efficient control with the shutter/blind actuator.
One relay output and BTI for seamless integration into a KNX system
Automatically detects final positions for precise control
Adjustable travel times for optimal performance
Can drive AC 230V motors with electromechanical limit switches or integrated electronics
Synchronization feature measures travel times between end positions
Compact and durable design for flush-mount installation in a wall box
Suitable for permanent interior installations in dry locations
Related links
- Siemens UP 510 Series Output Module for Use with BTI Interface
- Siemens UP 520 Series Adapter for Use with Instabus Eib
- Siemens UP 525 Dimming Controller Dimming Controller 230V ac, 60 mm Diameter
- Siemens UP 237 Series Controller for Use with Bus Transceiver Module Up 117
- Siemens RS 520/23 Series Data Acquisition for Use with Gamma Instabus / KNX
- WAGO 789 Series Relay Module 24V ac Coil, 32mA
- Marl 520 Series Green Panel Mount Indicator 20mA Flush
- WIKA PSM-520 Series Pressure Switch 0 bar 5 bar
