Siemens RMZ Series Connector for Use with Controllers and Extension Modules Of The Synco 700 Line
- RS Stock No.:
- 287-8757
- Mfr. Part No.:
- RMZ780 / BPZ:RMZ780
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€292.34
(exc. VAT)
€359.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.34 |
*price indicative
- RS Stock No.:
- 287-8757
- Mfr. Part No.:
- RMZ780 / BPZ:RMZ780
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Module Connector | |
| Series | RMZ | |
| For Use With | Controllers and Extension Modules Of The Synco 700 Line | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Module Connector | ||
Series RMZ | ||
For Use With Controllers and Extension Modules Of The Synco 700 Line | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens module connector is a crucial component for establishing electrical connections between controllers and extension modules in the Synco 700 line. It ensures efficient communication and smooth operation between various modules, enhancing the overall performance of the system.
Ensures a secure mechanical connection with 2 catches on each side
Facilitates easy wiring between inserts using a 4-core cable
Max. cable length of 10m for flexible installations
Comes with mounting instructions for easy installation and setup
Related links
- Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller
- Siemens Synco 700 Thermostat 24V ac 0 °C, 0 → 50°C
- Siemens Series C Series Adapter for Use with Central Operation Of Synco 700 Devices
- Siemens RMZ78 Series Extension Module for Use with Synco 700 Controls
- Siemens Cable Assembly BPZ Series Cable Harness for Use with Synco 700 Controllers
- Siemens Display Module BPZ Series DIN Rail Mounting Kit for Use with Synco 700 Controllers
- Siemens QAW740 Series Room Device Time Switch Controller for Use with Synco 700 Controller, 7.5 mA Max 24V dc
- Allen Bradley 700-HN 5 Way 300V DIN Rail Relay Socket, for use with 700-HK Slim Line Relay
