Siemens Series C Series Adapter for Use with Central Operation Of Synco 700 Devices

Subtotal (1 unit)*

€1,831.33

(exc. VAT)

€2,252.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,831.33

*price indicative

RS Stock No.:
287-8763
Mfr. Part No.:
RMZ792 / BPZ:RMZ792
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Communication Unit

Series

Series C

For Use With

Central Operation Of Synco 700 Devices

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

24V ac

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The Siemens bus operator unit is a series C communicating operator unit designed to operate up to 150 devices in a KNX network. It offers freely-definable Favourites pages, with the option of supply from the KNX bus or external AC 24 V. Ideal for central operation of Synco 700 devices and central communication units.

Device list with maximum 150 devices

Up to 20 definable Favourites pages featuring key plant values

Fault handling with fault indication via red LED and symbol

4 operating levels, Info, User, Service, Password

Supported languages, German, English, French, Italian, and more

Power supply options from KNX bus or external AC 24 V

Interface with Synco 700 Universal controller, Heating controller, and more

CE, RCM, and EAC conformity for compatibility and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy