Siemens TXA1 Series Adapter for Use with Tx-i/o Modules
- RS Stock No.:
- 287-8880
- Mfr. Part No.:
- TXA1.K-96 / S55661-J101
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€34.75
(exc. VAT)
€42.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.75 |
*price indicative
- RS Stock No.:
- 287-8880
- Mfr. Part No.:
- TXA1.K-96 / S55661-J101
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Address Keys | |
| Product Type | Adapter | |
| Series | TXA1 | |
| For Use With | Tx-i/o Modules | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Address Keys | ||
Product Type Adapter | ||
Series TXA1 | ||
For Use With Tx-i/o Modules | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens key component TX-I/O assortment it is designed to provide address keys for the primary controller with island bus integration. The key component offers 96 address keys, allowing for convenient and flexible addressing of the system. It is compact in size and easy to install, measuring 128 x 98 x 70 mm.
96 address keys for convenient system addressing
Compact size for easy installation and integration
Designed for use with primary controller with island bus integration
Reliable performance and high-quality construction
Related links
- Siemens TXA1 Series Adapter for Use with Tx-i/o Modules
- Siemens TXA1 Series Labelling Sheet for Use with Tx-i/o Modules
- Siemens Expansion Module for use with Tx-i/o Modules
- Siemens TXS1 Series Adapter for Use with Tx-i/o Modules
- Siemens TXS1 Series Power Supply for Use with Tx-i/o Modules and Field Devices
- Siemens I/O Module TXM 1 Digital 24V dc
- Siemens 3SK1 Safety I/O Modules
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
