Siemens TXA1 Series Adapter for Use with Tx-i/o Modules

Subtotal (1 unit)*

€34.75

(exc. VAT)

€42.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.75

*price indicative

RS Stock No.:
287-8881
Mfr. Part No.:
TXA1.K-120 / S55661-J102
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Address Keys

Series

TXA1

For Use With

Tx-i/o Modules

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens high-quality address key set consisting of 97 to 120 address keys with 2 reset keys. It is designed to be used in conjunction with TX-I/O modules and is a versatile solution for addressing and controlling various systems. With its compact size and easy installation, it is perfect for use in a wide range of applications, from building automation and control systems to industrial machinery and equipment.

Address key set designed for TX-I/O modules

Includes 97 to 120 address keys with 2 reset keys

Compact size for easy installation

Versatile solution for addressing and controlling systems

Ensures reliable and efficient control

Ideal for building automation and control systems, industrial machinery, and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy