Schneider Electric TM5 Series Terminal Block for Use with Modicon M258, Modicon LMC058

Subtotal (1 unit)*

€18.10

(exc. VAT)

€22.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.10

*price indicative

RS Stock No.:
288-2226
Mfr. Part No.:
TM5ACTB5FFS
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Terminal Block

Accessory Type

Terminal Block

Series

TM5

For Use With

Modicon M258, Modicon LMC058

Standards/Approvals

RoHS

Supply Voltage

24V

COO (Country of Origin):
RO
The Schneider Electric Modicon TM5 terminal block with 16 contacts in red is an essential accessory for compatible safety I/O modules, ensuring seamless integration and reliable performance. The terminal block is designed to meet the specific needs of Modicon TM5 range products, providing a secure connection and ease of installation for peace of mind.

Red colour for easy identification and organisation in the setup

Copper conductor material for enhanced conductivity and durability

Net weight of 0.018 kg for lightweight and compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy