Schneider Electric M221 Series Terminal Block for Use with Modicon M221
- RS Stock No.:
- 288-2231
- Mfr. Part No.:
- TMAT2CSET
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€89.00
(exc. VAT)
€109.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.00 |
*price indicative
- RS Stock No.:
- 288-2231
- Mfr. Part No.:
- TMAT2CSET
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| Series | M221 | |
| For Use With | Modicon M221 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
Series M221 | ||
For Use With Modicon M221 | ||
Hazardous Area Certification No | ||
Standards/Approvals EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | ||
- COO (Country of Origin):
- ID
The Schneider Electric connector set is designed for use with Modicon M221C I/O, providing a reliable and efficient connection solution. With multiple terminal block connector options, this accessory ensures easy installation and compatibility with Modicon M221 range of products. The product is also compliant with various sustainability regulations, making it a responsible choice for environmentally conscious users.
Removable screw terminal block with various terminal options for inputs/outputs
Compatible with Modicon M221 logic controller range
Pro active compliance with EU RoHS Directive and other sustainability regulations
Mercury free and PVC free construction for eco friendly operation
Related links
- Schneider Electric M221 Series Cartridge Fuse for Use with Modicon M221
- Schneider Electric Modicon M221 Series HMI Panel - 240 x 160 pixel
- Schneider Electric M221 Series Tool for Use with M262 Controller
- Schneider Electric Modicon TM3
- Schneider Electric Modicon M221 Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon M221 Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon M221 Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon M221
