Schneider Electric M221 Series Cartridge Fuse for Use with Modicon M221
- RS Stock No.:
- 806-6907
- Distrelec Article No.:
- 303-08-331
- Mfr. Part No.:
- TMC2HOIS01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€143.59
(exc. VAT)
€176.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.59 |
*price indicative
- RS Stock No.:
- 806-6907
- Distrelec Article No.:
- 303-08-331
- Mfr. Part No.:
- TMC2HOIS01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cartridge | |
| Product Type | Cartridge Fuse | |
| Series | M221 | |
| For Use With | Modicon M221 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cartridge | ||
Product Type Cartridge Fuse | ||
Series M221 | ||
For Use With Modicon M221 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- CN
Modicon M221 - Optional Cartridges for Logic Controller
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Cartridges for M221 logic controller
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Related links
- Schneider Electric M221 Series Terminal Block for Use with Modicon M221
- Schneider Electric Modicon M221 Series HMI Panel - 240 x 160 pixel
- Schneider Electric M221 Series Tool for Use with M262 Controller
- Schneider Electric Modicon TM3
- Schneider Electric Modicon M221
- Schneider Electric PLC Expansion Module for use with Modicon M241 Modicon M221
- Schneider Electric PLC Expansion Module for use with Modicon M251 Modicon M221
- Schneider Electric Link Cable Link Module For Use With HMI Harmony PLC Modicon M221
