Mitsubishi Electric MELSEC-Q Series PLC Cable for Use with QC Series

Subtotal (1 unit)*

€118.80

(exc. VAT)

€146.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.80

*price indicative

RS Stock No.:
455-6670
Mfr. Part No.:
QC30R2
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Accessory Type

Cable

Product Type

PLC Cable

Series

MELSEC-Q

For Use With

QC Series

Hazardous Area Certification

No

Standards/Approvals

cUL, UL, CE

RoHS Status: Exempt

COO (Country of Origin):
JP

Mitsubishi Programming Cable


The Mitsubishi programming cable is used for connecting a PC to the Q series PLC for programming and monitoring. It provides a RS 232 9-pin D-sub connector for the PC side and a 6-pin Mini-DIN connector for the PLC interface. When used in conjunction with GX developer programming software, the programmer can select RS-232 communication and use this cable to connect to a Q Series system. It is compatible with all the Q series PLCs. It has a 3m length.

Mitsubishi Q series communication modules & programming

Depth: 90.3 mm, Height: 98 mm, Width 27.4 mm for the RS232 serial communication modules and CC-Link network master/local station

Features and Benefits


Allows up to 115kbaud communication for fast program changes

Only one cable needed to set up Q series PLC system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy