Mitsubishi Electric MELSEC-Q Series PLC Cable for Use with QC Series
- RS Stock No.:
- 455-6692
- Mfr. Part No.:
- QC06B
- Manufacturer:
- Mitsubishi Electric
Image representative of range
Subtotal (1 unit)*
€149.40
(exc. VAT)
€183.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.40 |
*price indicative
- RS Stock No.:
- 455-6692
- Mfr. Part No.:
- QC06B
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | MELSEC-Q | |
| For Use With | QC Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, CE, UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series MELSEC-Q | ||
For Use With QC Series | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, CE, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Extension Cables
These pre-assembled bus extension cables allow Q Series Extension Base Unit (e.g. Q68B) to be located up to 3m away from the main base.
Compatible with all Q Series Main and Extension Base Units
Mitsubishi Q Series CPU's and I/O Bases
The Mitsubishi Q Series is highly flexible. It can be a single or multi processor solution, with up to four CPUs installed on the same backplane. Users can also opt to swap PLC CPUs with motion control CPUs or even add a PC directly (as an intregal part) to the PLC backplane. Q Series can meet modern process challenges by offering an Automation Rich Environment from the combination of advanced PLC technology with Motion and a PC as one seamless solution with no networking requirement between them. The Q Series replaces the Mitsubishi A series of PLCs.
Easy to set up and to expand a system
Fast processing speeds and large memory capacity
Uses Windows based GX software
Related links
- Mitsubishi Electric MELSEC-Q Series PLC Cable for Use with QC Series
- Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC-Q Series Cover for Use with PLC Blanking Module
- Mitsubishi Electric MELSEC Q Series Extension Base for Use with MELSEC Q Series
- Mitsubishi Electric Q63 Series PLC Power Supply for Use with MELSEC Q Series
- Mitsubishi Electric Q Controller Series Base Unit for Use with MELSEC Q Series
- Mitsubishi Electric Counter for use with MELSEC Q Series
- Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
