Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- RS Stock No.:
- 608-5928
- Mfr. Part No.:
- ABE7H16C31
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€113.03
(exc. VAT)
€139.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.03 |
*price indicative
- RS Stock No.:
- 608-5928
- Mfr. Part No.:
- ABE7H16C31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Accessory Type | Base | |
| Series | Telefast | |
| For Use With | Advantys ABE7 Telefast Pre-Wired System | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | EAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Accessory Type Base | ||
Series Telefast | ||
For Use With Advantys ABE7 Telefast Pre-Wired System | ||
IP Rating IP20 | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification EAC | ||
- COO (Country of Origin):
- FR
Schneider Electric ABE7H16C31
This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. This miniature passive connection sub-base provides 16 modularity input/output channels. It has 3 terminals per channel. It is a sub base with a maximum supply current of 1.8A and a rated supply voltage of 19V to 30V. It is furnished with screw clamp terminals for electrical connection. It is an IP2x rated product. It weighs 0.26kg. It is suitable for all types of industrial applications. This product is certified by GL, BV, CSA, UL, DNV and LROS. The fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.
Telefast 2 Interfaces
Plug & play solution
8, 12,16 channel modularity
1, 2, 3 wire connection
Common polarities distribution
Solid state and electromechanical technology
Specialised sub-bases for analogue signal connection
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
Note
Max. current stated is per channel
Related links
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric ABE7 Series Base for Use with ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Telefast Series Base for Use with ABE7 16 Channel Simulator Sub Base
- Schneider Electric Telefast Series Connector for Use with Premium HE10, Telefast ABE7
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with ABR7S21
