Schneider Electric Telefast Series Base for Use with ABR7S37
- RS Stock No.:
- 119-247
- Distrelec Article No.:
- 303-08-106
- Mfr. Part No.:
- ABE7R16T370
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€569.57
(exc. VAT)
€700.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €569.57 |
*price indicative
- RS Stock No.:
- 119-247
- Distrelec Article No.:
- 303-08-106
- Mfr. Part No.:
- ABE7R16T370
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Accessory Type | Sub-Base | |
| Series | Telefast | |
| For Use With | ABR7S37 | |
| IP Rating | IP2X | |
| Standards/Approvals | UL, CSA, DNV, IEC 60068-2-27, IEC 60068-2-6, EAC, IEC 60529, IEC 60664-1, IEC 60695-2-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61131-2, GL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 19V, 30V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Accessory Type Sub-Base | ||
Series Telefast | ||
For Use With ABR7S37 | ||
IP Rating IP2X | ||
Standards/Approvals UL, CSA, DNV, IEC 60068-2-27, IEC 60068-2-6, EAC, IEC 60529, IEC 60664-1, IEC 60695-2-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61131-2, GL | ||
Hazardous Area Certification No | ||
Supply Voltage 19V, 30V | ||
- COO (Country of Origin):
- LV
The Schneider Electric versatile sub-base with plug-in electromechanical relay designed to provide a reliable solution for various automation applications. With 16 channels and a rated supply voltage of 19 to 30 V, this product offers high performance and flexibility for integration into your system.
16 channels with status LED indicators for easy monitoring
Volt-free polarity distribution for safe operation
Short-circuit protection with internal fuse for added safety
Easy installation with clips or screws on DIN rail
Impressive insulation and impulse withstand voltage ratings
Certified for resistance to various environmental conditions
Related links
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with ABR7S21
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Telefast Series Base for Use with Plug-In Relay
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with Modicon TSX, Modicon Premium
- Schneider Electric Telefast Series Base for Use with Modicon Premium, Modicon TSX
- Schneider Electric Telefast Series Base for Use with ABE7 16 Channel Simulator Sub Base
