Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series
- RS Stock No.:
- 611-9560
- Mfr. Part No.:
- FX2N-8EYT-ESS/UL
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€258.60
(exc. VAT)
€318.08
(inc. VAT)
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €258.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€203.40
(exc. VAT)
€250.18
(inc. VAT)
- RS Stock No.:
- 611-9560
- Mfr. Part No.:
- FX2N-8EYT-ESS/UL
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLC Expansion Module | |
| Accessory Type | PLC Expansion Module | |
| Series | FX2N | |
| For Use With | FX3U Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cUL, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLC Expansion Module | ||
Accessory Type PLC Expansion Module | ||
Series FX2N | ||
For Use With FX3U Series | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cUL, UL | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Digital Expansion Blocks
These are available in 8 or 16 input or output point sizes. They attach directly to the right hand end of the Base Unit or Expansion Unit (see Digital Expansion Units below) which also provides them with power. Input blocks are opto-isolated, 24Vdc sink or source selectable to suit NPN or PNP sensors, and output blocks are available with relay or transistor outputs. The number of blocks that may be added depends on a number of factors. However, as a guide, with the FX1N, blocks up to 32 I/O can be added. Further expansion (of FX1N and FX2N) is achieved by adding an Expansion Unit (see 2 below), which in turn can be further expanded by adding more Expansion Blocks. With the FX2N, the number of I/O that can be added depends on the size of the Base Unit. For 16 and 32 I/O FX2N base units and 32 I/O Expansion units, up to 32 inputs, or 24 outputs, or (for example) 24 inputs and 8 outputs can be added. For larger Base and Expansion Units, up to 64 inputs, or 48 outputs, or (for example) 32 inputs and 24 outputs can be added. For full configuration details and limitations, please refer to the FX1N and FX2N Hardware Manuals.
Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's
Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.
All of the following products, except the Extension Cable, attach directly to the right hand end of the previous unit, block or module using the short integral lead.
Related links
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX2N Series
- Mitsubishi Electric FX2N Series Series PLC I/O Module for Use with FX2N Series
- Mitsubishi Electric PLC I/O Module Analogue Transistor for use with FX2N Series
- Mitsubishi Electric PLC I/O Module Digital for use with FX2N Series
- Mitsubishi Electric PLC Expansion Module for Use with FX2N Series
- Mitsubishi Electric PLC I/O Module Relay for use with FX2N Series
- Mitsubishi Electric FX3U Series PLC Expansion Module for Use with FX3U Series

