Mitsubishi Electric PLC Expansion Module for Use with FX2N Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
781-6919
Mfr. Part No.:
FX2N-2AD
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

For Use With

FX2N Series

Supply Voltage

24V dc

COO (Country of Origin):
JP

Analogue Input Module


The FX2N-2xD module with analog input is used to convert the analog input into a digital value of 12 bits, and to forward the values to the PLC controller.

FX2N-xAD can be connected with FX0N, FX2N, and the FX2NC series Programmable controllers.

Voltage and current input

A/D conversion characteristics can be adjust

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's


Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.

All of the following products, except the Extension Cable, attach directly to the right hand end of the previous unit, block or module using the short integral lead.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy