Schneider Electric Altivar Series Adapter for Use with Networking and Communication
- RS Stock No.:
- 612-0403
- Mfr. Part No.:
- VW3CANTAP2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€203.46
(exc. VAT)
€250.26
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.46 |
*price indicative
- RS Stock No.:
- 612-0403
- Mfr. Part No.:
- VW3CANTAP2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Series | Altivar | |
| For Use With | Networking and Communication | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Series Altivar | ||
For Use With Networking and Communication | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
OTB and FTB Cables and Accessories
Connectors and pre-assembled cables for connection of OTB, FTB, Altivar31 and Lexium 05 via Modbus or CANopen
Schneider Electric Advantys
The Advantys range of distributed I/O and interface products from Schneider Electric eliminate traditional wiring methods and reduce associated time and costs by placing I/O connection interfaces in close proximity to sensors and actuators within an application.The Advantys OTB distributed I/O solution consists of a compact system (network interface and integrated I/O) with the addition of Twido I/O expansion modules.,To simplify sensor and actuator connections as well as linking commons, the Advantys OTB offer includes a commoning module (stock no. 612-0223). This module allows the through connection of the internal bus or network and enables connection of the commons in two isolated groups.,Configuration of I/O is made using respective controller software but to aid with this a separate configuration tool is available for the Twido controller.,Each base incorporates 20 I/O:
A network interface module (including CANopen) with 12 inputs x 24V, 6 relay outputs and 2 solid state outputs x 24V-0.3 A
As an extension, up to 7 discrete or analogue I/O expansion modules can be added.
Note
Modbus End of Line Terminator (612-0251) supplied as a pack of two
Related links
- Schneider Electric Altivar Series Adapter for Use with Altivar 71
- Schneider Electric Altivar Series Adapter for Use with Advantys OTB
- Schneider Electric Modicon Bus Series PLC Cable for Use with Networking and Communication
- Schneider Electric Altivar Series PLC Cable for Use with Modicon M258 Modicon LMC058, Magelis XBT
- Schneider Electric Altivar Series PLC Cable for Use with TSXSCA 62 TSXSCA 64
- Schneider Electric Altivar Series PLC Cable for Use with Modbus Serial Link
- Schneider Electric Altivar Series T-Junction Box for Use with Altivar
- Schneider Electric Altivar Series Terminal Connector for Use with Altivar
