Schneider Electric Altivar Series Adapter for Use with Altivar 71
- RS Stock No.:
- 221-0024
- Mfr. Part No.:
- TCSCTN023F13M03
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.84
(exc. VAT)
€74.83
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.84 |
*price indicative
- RS Stock No.:
- 221-0024
- Mfr. Part No.:
- TCSCTN023F13M03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Series | Altivar | |
| For Use With | Altivar 71 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Communication Protocol | CANopen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Series Altivar | ||
For Use With Altivar 71 | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
Communication Protocol CANopen | ||
- COO (Country of Origin):
- CN
Schneider Electric TCSCTN023F13M03
This Daisy chain tap is an accessory for variable speed drives of Altivar range. It is equipped with 2 RJ45 connectors for connecting CANopen bus in a daisy chain and one cordset equipped with an RJ45 connector for connecting the drive. It also comprises 1 cordset equipped with an RJ45 connector for connecting the drive. It enables the connection of your variable speed drive to CANopen machine bus. It is 3m long. It weighs 50g.
The Schneider Electric Daisy chain tap is an accessory for variable speed drives of Altivar range. It is equipped with 2 RJ45 connectors for connecting CANopen bus in a daisy chain and one cordset equipped with an RJ45 connector for connecting the drive. It also comprises 1 cordset equipped with an RJ45 connector for connecting the drive. It enables the connection of your variable speed drive to CANopen machine bus.
Sustainable Green Premium product
The Product is Mercury free
Related links
- Schneider Electric Altivar Series Adapter for Use with Advantys OTB
- Schneider Electric Altivar Series Adapter for Use with Networking and Communication
- Schneider Electric Altivar Series Terminal Connector for Use with Altivar
- Schneider Electric Altivar Series T-Junction Box for Use with Altivar
- Schneider Electric Door Altivar Series Door for Use with Altivar 71 Series Altivar 61 Series
- Schneider Electric Altivar Series Interface Module for Use with Altivar Machine ATV340 Altivar
- Schneider Electric Altivar Series Wall Mounting Accessory for Use with Altivar Machine ATV320
- Schneider Electric Altivar Series Connector for Use with Altivar Machine ATV340 except Sercos drives Altivar 71Q Altivar
