Siemens PLC Expansion Module for Use with ET 200 Series, IM 151-7
- RS Stock No.:
- 662-3646
- Mfr. Part No.:
- 6ES7138-4HA00-0AB0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-3646
- Mfr. Part No.:
- 6ES7138-4HA00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC Expansion Module | |
| For Use With | ET 200 Series, IM 151-7 | |
| Dimensions | 119.5 x 35 x 75 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC Expansion Module | ||
For Use With ET 200 Series, IM 151-7 | ||
Dimensions 119.5 x 35 x 75 mm | ||
Non Compliant
- COO (Country of Origin):
- DE
Siemens PLC Expansion Module For ET 200 Series, 100g Weight, 35 (W) x 119.5 (H) x 75mm (D) - 6ES7138-4HA00-0AB0
Looking to boost the abilities of your controller? Get this PLC expansion module from Siemens to broaden information gathering capability and improve application management. It increases the performance of your ET 200-series equipment by reading, conditioning and relaying data back to the processor. An integrated PROFIBUS DP 9-pole D-sub socket simplifies assembly. Just plug in the connector to establish a digital network between your sensors and the processing system. With data transfers of up to 12 megabits per second, you can count on fast and reliable exchanges to keep operations such as automated factory processes and access controls running without a hitch.
Features & Benefits
• Shielded cable blocks EMI and RFI to deliver clean and clear signals
• Lightweight product of 100g puts minimal strain on your setup
• Small size of 35 (W) x 119.5 (H) x 75mm (D) squeezes easily into tight spaces
• Lightweight product of 100g puts minimal strain on your setup
• Small size of 35 (W) x 119.5 (H) x 75mm (D) squeezes easily into tight spaces
How do I choose the right PLC expansion module?
The parameters of your PLC expansion module and main controller must match. This unit is specifically designed for the Siemens ET 200 IM 151-7 CPU and IM151-8 PN/DP systems.
Related links
- Siemens IM 151-1 HF Series PLC Expansion Module for Use with ET 200S
- Siemens PLC Expansion Module Digital for use with ET 200S
- Siemens PLC Expansion Module for Use with ET 200S Digital, 24 V
- Siemens Module for use with ET200iSP
- Siemens PLC Expansion Module Analogue for use with ET 200M
- Siemens PLC Expansion Module Digital for use with ET 200 pro
- Siemens PLC Expansion Module Analogue for use with S7-300 Series
- Siemens PLC Expansion Module Analogue Analogue for use with ET 200 pro
