Allen Bradley 1769 Series End Cap for Use with MicroLogix 1500 Series
- RS Stock No.:
- 698-7580
- Mfr. Part No.:
- 1769-ECL
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€72.97
(exc. VAT)
€89.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.97 |
*price indicative
- RS Stock No.:
- 698-7580
- Mfr. Part No.:
- 1769-ECL
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Cap | |
| Accessory Type | End Cap | |
| Series | 1769 | |
| For Use With | MicroLogix 1500 Series | |
| Hazardous Area Certification | Class 1, Div 2 | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Cap | ||
Accessory Type End Cap | ||
Series 1769 | ||
For Use With MicroLogix 1500 Series | ||
Hazardous Area Certification Class 1, Div 2 | ||
Standards/Approvals UL, CE | ||
Communication Protocol I/O | ||
RoHS Status: Exempt
Allen Bradley MicroLogix Accessories
Allen Bradley offer a range of accessories and parts which are suitable for use with the MicroLogix family of PLCs, giving you full protection and a control system which is customised to meet your requirements. The MicroLogix controllers offer increased application coverage and superior network communications to keep your automated machine processes running smoothly.
Related links
- Allen Bradley 1769 Series End Cap for Use with MicroLogix 1500 Series
- Allen Bradley 1769 Series PLC Expansion Module for Use with MicroLogix 1500 Series
- Allen Bradley 1769 Series PLC Power Supply for Use with Compact I/O Module
- Allen Bradley 1492 Series PLC Cable for Use with 1769 Analog I/O Module
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1746 SLC 500 1769 CompactLogix, 1756
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1756 ControlLogix 1769 CompactLogix, 1746 SLC
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1771 PLC-5 1756 ControlLogix, 1746 SLC
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1746 SLC 500 1769 CompactLogix, 1771
