Mitsubishi Electric FX3G Series PLC Expansion Module for Use with FX3G Series

Subtotal (1 unit)*

€262.80

(exc. VAT)

€323.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.80

*price indicative

RS Stock No.:
705-4893
Mfr. Part No.:
FX3G-422-BD
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Accessory Type

PLC Expansion Module

Product Type

PLC Expansion Module

Series

FX3G

For Use With

FX3G Series

Standards/Approvals

CE

Hazardous Area Certification

No

Communication Protocol

RS422

Supply Voltage

5V dc

COO (Country of Origin):
JP

Communication Modules


Professional range of FX3G series interface adapters from Mitsubishi Electric. These interface adapters provide a second RS422 interface for connection of an additional device to the controller. All models are excellent quality and highly reliable.

The FX3G can be recognized as the successor to the FX1N that will continue the concept of combining performance with affordability. Furthermore backwards compatibly allows the FX3G to slip into existing FX1N applications with minimal redesign required.,FX3G CPU's are compatible with existing FX2N & FX3U expansion modules, including the recently introduced FX3U-ADP expansion modules, and may be used as a replacement for FX1N PLC's.This sub-compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for a wide range of automation applications.,The FX3G will be supported by GX-Developer FX from Version 8.72A onwards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy