Mitsubishi Electric FX3G Series PLC Expansion Module for Use with FX3G Series
- RS Stock No.:
- 705-4906
- Distrelec Article No.:
- 110-48-680
- Mfr. Part No.:
- FX3G-232-BD
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€262.80
(exc. VAT)
€323.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €262.80 |
*price indicative
- RS Stock No.:
- 705-4906
- Distrelec Article No.:
- 110-48-680
- Mfr. Part No.:
- FX3G-232-BD
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | FX3G | |
| For Use With | FX3G Series | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | RS232C | |
| Supply Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series FX3G | ||
For Use With FX3G Series | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Communication Protocol RS232C | ||
Supply Voltage 5V dc | ||
- COO (Country of Origin):
- JP
Mitsubishi Interface Adapter
The Mitsubishi interface adapter is designed to be used with the FX3G series. This interface adapter provides a second RS422 interface for connection of an additional device to the controller. It is mostly used for RS232C communication. This sub-compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for a wide range of automation applications
Features and Benefits
Can build the function board for communication into the sequencer
Communication functions can be added at low cost
Makes communication with data link and external serial interface devices easy
Operating voltage is 5VDC
Applications
Industrial automation
Robotics
Automobile industry
Certifications
CE
Related links
- Mitsubishi Electric FX3G Series PLC Expansion Module for Use with FX3G Series
- Mitsubishi Electric FX3G Series PLC I/O Module for Use with MELSEC FX3G Series
- Mitsubishi Electric FX3G Series PLC I/O Module for Use with MELSEC FX1N Series MELSEC FX2NC Series,
- Mitsubishi Electric Counter for use with FX3G Series
- Mitsubishi Electric Base for use with FX3 Series
- Mitsubishi Electric FX3G Series Logic Module Sink Input Relay Output
- Mitsubishi Electric FX3G Series Logic Module Sink Input Transistor Output
- Mitsubishi Electric FX3G Series Logic Module Sink Input Relay Output
