Theben PLC Expansion Module for Use with TR 641 top2 RC, TR 642 top2 RC, TR 644 top2 RC, External, Switch
- RS Stock No.:
- 738-8745
- Mfr. Part No.:
- EM4 top2
- Manufacturer:
- Theben
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8745
- Mfr. Part No.:
- EM4 top2
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Accessory Type | PLC Expansion Module | |
| Number of Inputs | 4 | |
| Input Type | External | |
| Output Type | Switch | |
| Number of Outputs | 4 | |
| For Use With | TR 641 top2 RC, TR 642 top2 RC, TR 644 top2 RC | |
| Dimensions | 71.8 x 69.2 x 90.1 mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Accessory Type PLC Expansion Module | ||
Number of Inputs 4 | ||
Input Type External | ||
Output Type Switch | ||
Number of Outputs 4 | ||
For Use With TR 641 top2 RC, TR 642 top2 RC, TR 644 top2 RC | ||
Dimensions 71.8 x 69.2 x 90.1 mm | ||
- COO (Country of Origin):
- DE
Related links
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 4-Channel
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel
- Theben Digital TR 641 Top2 DIN Rail Time Switch 240V ac
- Theben Digital TOP3 Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 Time Switch, 2-Channel 24V ac
- Theben Digital TOP3 Time Switch, 4-Channel 230V ac
- Theben Antenna top2 RC-DCF Square GPS Antenna
- Theben Digital TOP2 Time Switch 230V ac
