Theben Digital DIN Rail Time Switch 110 → 240 V ac, 4-Channel
- RS Stock No.:
- 738-8739
- Mfr. Part No.:
- TR 644 top2 RC
- Manufacturer:
- Theben
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8739
- Mfr. Part No.:
- TR 644 top2 RC
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Supply Voltage | 110 → 240 V ac | |
| Type | Digital | |
| Number of Channels | 4 | |
| Units Measured | Hours | |
| Segment Length | 1 s | |
| Contact Configuration | SPDT | |
| Height | 90.1mm | |
| Depth | 69.2mm | |
| Memory Spaces | 800 | |
| Battery Life | 10yr | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Supply Voltage 110 → 240 V ac | ||
Type Digital | ||
Number of Channels 4 | ||
Units Measured Hours | ||
Segment Length 1 s | ||
Contact Configuration SPDT | ||
Height 90.1mm | ||
Depth 69.2mm | ||
Memory Spaces 800 | ||
Battery Life 10yr | ||
- COO (Country of Origin):
- DE
Related links
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel
- Theben Digital TOP3 Time Switch, 4-Channel 230V ac
- Theben PLC Expansion Module for Use with TR 641 top2 RC TR 644 top2 RC Switch
- Theben Digital DIN Rail Time Switch 230V ac
- Theben Digital TOP3 Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 Time Switch, 2-Channel 24V ac
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 4-Channel
- Theben Digital TR 641 Top2 DIN Rail Time Switch 240V ac
