Omron CJ Series PLC I/O Module for Use with CJ1W Series
- RS Stock No.:
- 746-2818
- Mfr. Part No.:
- CJ1W-DA08C
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,255.63
(exc. VAT)
€1,544.42
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,255.63 |
*price indicative
- RS Stock No.:
- 746-2818
- Mfr. Part No.:
- CJ1W-DA08C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | CJ | |
| For Use With | CJ1W Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series CJ | ||
For Use With CJ1W Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- NL
Omron Series CJ PLC I/O Module, 8 Outputs, 24V DC Supply Voltage - CJ1W-DA08C
This PLC I/O module is an essential component for industrial automation systems. Designed to provide 8 analogue outputs, it operates at a supply voltage of 24V DC. With screw termination options, it is compatible with the CJ1W Series and is built to perform effectively even in harsh environments, supporting a maximum operating temperature of +55°C.
Features & Benefits
• 8 analogue outputs facilitate precise signal control
• 24V DC supply allows integration into varied systems
• High-temperature capability ensures reliability in demanding settings
• Designed for easy integration with CJ series I/O modules
• Delivers up to 20mA output per channel for robust performance
Applications
• Used in automated manufacturing processes
• Ideal for data acquisition in industrial settings
• Functions well in machine control systems
• Supports diverse electronic requiring analogue outputs
What is the significance of the maximum operating temperature rating?
The maximum operating temperature of +55°C ensures that the module maintains its performance in high-heat environments, crucial for reliability in automated systems.
How does the screw terminal design benefit installation?
The screw terminal design provides secure and stable connections, reducing the likelihood of loose wiring and enhancing overall system reliability.
What connection options are provided for integration with other components?
This module supports screw termination, allowing straightforward and secure connections to various industrial automation components, facilitating seamless integration.
How can the module handle different signal types and outputs?
With multiple analogue outputs, it can handle varying signal types, making it versatile for different applications requiring precise control and data handling.
Related links
- Omron CJ Series PLC I/O Module for Use with CJ1W Series
- Omron CJ Series Series PLC I/O Module for Use with CJ Series
- Omron CJ Series PLC I/O Module for Use with CJ Series
- Omron CJ Series PLC I/O Module for Use with CJ/NJ Controllers
- Omron CJ Series PLC I/O Module for Use with CPU Racks
- Omron CJ1W Series PLC I/O Module for Use with CJ Series
- Omron SYSMAC CJ Series SYSMAC CP1L Series PLC I/O Module for Use with SYSMAC CJ Series, SYSMAC CP1H
- Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series
