Omron CJ Series Input Unit for Use with CJ1 Series
- RS Stock No.:
- 746-2830
- Mfr. Part No.:
- CJ1W-IA111
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€385.66
(exc. VAT)
€474.36
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.66 |
*price indicative
- RS Stock No.:
- 746-2830
- Mfr. Part No.:
- CJ1W-IA111
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | AC Input Unit | |
| Series | CJ | |
| For Use With | CJ1 Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type AC Input Unit | ||
Series CJ | ||
For Use With CJ1 Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Digital Input Modules
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
Dimensions: Height 90mm, Width 31mm, Depth 89mm
All modules have removable screw terminal blocks for I/O connections, except screwless (SL)
Related links
- Omron CJ Series I/O Unit for Use with CJ1 Series
- Omron CJ Series PLC Expansion Module for Use with CJ1 Series
- Omron CJ Series Input Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ1
- Omron CJ1 Series I/O Unit for Use with CJ Series
- Omron CJ1W Series PLC Expansion Module for Use with CJ1 Series
- Omron PLC Expansion Module for Use with CJ1 Series
- Omron CJ Series Terminal Block for Use with CJ1 I/O Units
