Omron CJ Series I/O Unit for Use with CJ1 Series
- RS Stock No.:
- 252-6873
- Mfr. Part No.:
- CJ1W-V680C11
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,596.20
(exc. VAT)
€1,963.33
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,596.20 |
*price indicative
- RS Stock No.:
- 252-6873
- Mfr. Part No.:
- CJ1W-V680C11
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | I/O Unit | |
| Product Type | I/O Unit | |
| Series | CJ | |
| For Use With | CJ1 Series | |
| IP Rating | IP30 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type I/O Unit | ||
Product Type I/O Unit | ||
Series CJ | ||
For Use With CJ1 Series | ||
IP Rating IP30 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol I/O | ||
The Omron RFID sensor unit is a one channel CJ special I/O unit has 0.26 A current consumption and 0 to 55°C operating temperature with IP30 degree of protection also easy reading and writing of data by simply setting parameters in PLC memory area.
Simpler device configuration compared to serial communication allows faster data processing
Function block (FB) library in ladder program facilitates generation of communication programs
Related links
- Omron CJ Series I/O Unit for Use with CJ1
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ1 Series I/O Unit for Use with CJ Series
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ2 Family Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ Series Input Unit for Use with CJ1 Series
- Omron CJ Series PLC Expansion Module for Use with CJ1 Series
