Omron CJ Series PLC Expansion Module for Use with CJ Series

Image representative of range

Subtotal (1 unit)*

€1,336.84

(exc. VAT)

€1,644.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,336.84

*price indicative

RS Stock No.:
746-2868
Mfr. Part No.:
CJ1W-TC002
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

Series

CJ

For Use With

CJ Series

Standards/Approvals

CE, cULus

Hazardous Area Certification

Zone 2

Supply Voltage

5V

COO (Country of Origin):
JP

Omron Temperature Control Module


The Omron temperature control module has thermocouple inputs, 4 loops and open collector control PNP outputs. It is a special I/O unit with the direct input of thermocouple or resistance thermometer, PID control with 2 degrees of freedom and open collector output. This temperature sensor unit is classified as digital I/O units when considering I/O allocations and will take digital I/O points from the total allocation for a CJ1M CPU. In data storage mode, up to 65 data collection patterns are possible with one basic collection pattern and data collection patterns 1 to 64. It is used with CJ series.

Omron CJ1M digital and analogue I/O modules

CJ1 digital I/O, analogue I/O and communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. Further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.

Dimensions: Height- 90mm, Width- 31mm, Depth- 89mm

All the modules have removable screw terminal blocks for I/O connections, except screwless (SL).

Features and Benefits


500ms sampling cycle

Run/Stop control from CPU Unit

Unrestricted CPU unit cycle time

Heater burnout detection

Auto-tuning (AT) function

DIN rail mounting

Removable terminal block with 18 points (M3 screws)

Applications


Industrial automation

Pharmaceutical

Food processing

Certifications


CE

cULus approved

Lloyd approved

NK certified

UC1 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy