Omron CJ Series PLC Expansion Module for Use with CJ1 Series
- RS Stock No.:
- 746-2856
- Mfr. Part No.:
- CJ1W-PTS52
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€1,050.80
(exc. VAT)
€1,292.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,050.80 |
*price indicative
- RS Stock No.:
- 746-2856
- Mfr. Part No.:
- CJ1W-PTS52
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC Expansion Module | |
| Accessory Type | PLC Expansion Module | |
| Series | CJ | |
| For Use With | CJ1 Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE | |
| Supply Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC Expansion Module | ||
Accessory Type PLC Expansion Module | ||
Series CJ | ||
For Use With CJ1 Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE | ||
Supply Voltage 5V dc | ||
Temperature Sensor Modules
These temperature sensor units are classified as digital I/O units when considering I/O allocations, and will take digital I/O points from the total allocation for a CJ1M CPU. The number of I/O points is DIP switch selectable as follows: Configured for 1 to 3 inputs takes 48 digital I/O points, configured for 4 inputs takes 64 digital I/O points, and configured for 5 to 6 inputs takes 96 digital I/O points.
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
Dimensions: Height 90mm, Width 31mm, Depth 89mm
All modules have removable screw terminal blocks for I/O connections, except screwless (SL)
Related links
- Omron CJ Series PLC Expansion Module for Use with CJ1 Series
- Omron CJ Series PLC Expansion Module for Use with SYSMAC CJ Series
- Omron CJ Series PLC Expansion Module for Use with CJ Series
- Omron CJ Series Input Unit for Use with CJ1 Series
- Omron CJ1W Series PLC Expansion Module for Use with CJ Series
- Omron CJ Series I/O Unit for Use with CJ1 Series
- Omron CJ1W Series PLC Expansion Module for Use with CJ1 Series
- Omron CJ Series PLC I/O Module for Use with CJ Series
