Omron CS1W-DA Series PLC Expansion Module for Use with CS1 Series

Image representative of range

Subtotal (1 unit)*

€1,399.86

(exc. VAT)

€1,721.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,399.86

*price indicative

RS Stock No.:
746-3013
Mfr. Part No.:
CS1W-DA041
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

PLC Expansion Module

Product Type

PLC Expansion Module

Series

CS1W-DA

For Use With

CS1 Series

Standards/Approvals

CE

Hazardous Area Certification

No

Supply Voltage

5V dc, 26V dc

COO (Country of Origin):
JP

CS1 Output Modules


Output modules for use with Omron's CS1 multi-application series of programmable logic controllers (PLC's).

Omron CS1


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy