Omron G70A Series PLC Expansion Module for Use with G7 Series

Subtotal (1 unit)*

€259.61

(exc. VAT)

€319.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€259.61

*price indicative

RS Stock No.:
746-3174
Mfr. Part No.:
G70A-ZOC16-3 DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

PLC Expansion Module

Product Type

PLC Expansion Module

Series

G70A

For Use With

G7 Series

Hazardous Area Certification

No

Standards/Approvals

UL, CE, CSA

Supply Voltage

24V dc

COO (Country of Origin):
CN

I/O Relay Terminal


Reduces wiring while providing I/O flexibility

Terminal block incorporates finger-touch protection from electric shock, conforming to VDE 0106

Connects to PLCs and SBCs easily with a connector

Mounts on DIN rail track

SPDT (Form C) switching provided when G2R output relays are installed

G70A I/O Blocks are UL, CSA, IEC, VDE, SEV, SEMKO, DEMKO, and SET1 approved when filled with G2R relays and G3R SSRs

Omron G7TC Wiring System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy