Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load
- RS Stock No.:
- 264-7437
- Mfr. Part No.:
- G3RV-SR700-A DC24
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.80
(exc. VAT)
€63.71
(inc. VAT)
- RS Stock No.:
- 264-7437
- Mfr. Part No.:
- G3RV-SR700-A DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 3 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 240 V | |
| Minimum Load Voltage | 100 V | |
| Range | Slimline | |
| Minimum Load Current | 2 A | |
| Contact Configuration | SPST | |
| Output Device | Triac | |
| Series | G3RV-SR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 3 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 240 V | ||
Minimum Load Voltage 100 V | ||
Range Slimline | ||
Minimum Load Current 2 A | ||
Contact Configuration SPST | ||
Output Device Triac | ||
Series G3RV-SR | ||
When 2647437 is no longer for sale, please see RS article 2711888 for the updated version in the new range of relays from Omron.
The Omron slim I/O relay has push-in plus technology are used to save wiring work in comparison with conventional screw terminals. It has hand-free structure that holds an inserted flat-blade screwdriver to achieve easier wiring work for stranded wires.
Screw terminal is also stocked to meet the screw type needs
Plug-in terminal that is difficult to bend at the time of exchange
Plug-in terminal that is difficult to bend at the time of exchange
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron G3RV-SR Series Solid State Relay DIN Rail Mount, 240 V Load
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV Series Solid State Relay Plug-in Mount, 240 V Load
- Omron G3RV-SR Series Solid State Relay Plug-in Mount 24V dc Control
- Omron G3RV-SR Solid State Interface Relay 18V dc, 30 V dc DIN Rail Screw
- Omron G3RV-SR Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-SR Solid State Interface Relay 440V ac DIN Rail Screw

