Siemens SIMATIC S7 Series Battery for Use with S5-90U Series, SIMATIC S7-300 Series
- RS Stock No.:
- 628-888
- Mfr. Part No.:
- 6ES7971-1AA00-0AA0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 628-888
- Mfr. Part No.:
- 6ES7971-1AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Battery | |
| Product Type | Battery | |
| Series | SIMATIC S7 | |
| For Use With | S5-90U Series, SIMATIC S7-300 Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Battery | ||
Product Type Battery | ||
Series SIMATIC S7 | ||
For Use With S5-90U Series, SIMATIC S7-300 Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Siemens Battery, For PLC Memory Backup, 3.6V Voltage Rating - SIMATIC S7 Series - 6ES7971-1AA00-0AA0
Keen to make sure your PLC's data is safe if the power goes out? Take charge with this backup battery from Siemens. As it keeps your control device's memory working through power cuts, you won't be left in the dark about critical information. By helping to save programme functions, system data and real-time clocks, the component gives your controller the power to bounce back from issues straight away. A pre-wired push-in connector means you'll have the unit installed in no time. Batteries like this one are popular options for use in manufacturing and material handling control systems.
Features & Benefits
• Colour-coded wires indicate pole connections for hassle-free connector alignment
• Light weight of 12g to place minimal strain on your equipment
• Voltage rating of 3.6V for use in low-voltage systems
• Battery capacity of 0.85Ah to keep low-power devices running
What devices is this backup battery compatible with?
This backup battery is compatible with CPUs in the SIMATIC S7-300 series and the S5-90U series, making it a breeze to keep your equipment up and running.
Related links
- Siemens SIMATIC S7 Series Battery for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Series Connector for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Connector for Use with CP 343-2 SIMATIC S7 Series
- Siemens SIMATIC S7-300 Series Series Front Door for Use with S7-300 Series
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7-300 Series Input Relay Module for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Bus Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
