Schneider Electric EcoStruxure Modicon TM5 Series Series Locking Plate for Use with TM5 Electronic Module Left Bus Base
- RS Stock No.:
- 770-2400
- Mfr. Part No.:
- TM5ACLPL10
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.51
(exc. VAT)
€46.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.51 |
*price indicative
- RS Stock No.:
- 770-2400
- Mfr. Part No.:
- TM5ACLPL10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking Plate | |
| Product Type | Locking Plate | |
| Series | EcoStruxure Modicon TM5 Series | |
| For Use With | TM5 Electronic Module Left Bus Base | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking Plate | ||
Product Type Locking Plate | ||
Series EcoStruxure Modicon TM5 Series | ||
For Use With TM5 Electronic Module Left Bus Base | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Schneider Electric Locking Plate - TM5ACLPL10
This locking plate by Schneider Electric is designed as an accessory type for the TM5 Electronic module left bus base. This white-coloured plate has a weight of 0.04 kg making it suitable for Modicon LMC058 and M258 ranges.
Features & Benefits
• Left retaining locking plate for bus base
Applications
• Ideal for securing electronic modules in the Modicon TM5 series
Can it be used for other bus bases?
It is specifically designed for the TM5 Electronic Module Left Bus Base.
Will it work with other Modicon series?
This locking plate is compatible with the LMC058 and M258 ranges from Schneider Electric.
Related links
- Schneider Electric Locking Plate for TM5 Electronic Module Right Bus Base
- Schneider Electric Modicon TM5 Series Base for Use with Remote Transmitter Module
- Schneider Electric Modicon TM5 Bus Base for use with Remote Receiver Module Power Distribution Module
- Schneider Electric Modicon TM5 Series Terminal Block for Use with Modicon M258
- Schneider Electric Modicon TM5 Series Mounting Accessory for Use with Modicon M258
- Schneider Electric Modicon TM5 Series Logic Controller
- Schneider Electric TM5 Series Ethernet Module for Use with Modicon TM7, Modicon TM5
- Schneider Electric EcoStruxure Building Operation Series Terminal Base for Use with EcoStruxure Building Operation
