Schneider Electric TM5 Series Ethernet Module for Use with Modicon TM7, Modicon TM5

Subtotal (1 unit)*

€237.46

(exc. VAT)

€292.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€237.46

*price indicative

RS Stock No.:
276-9393
Mfr. Part No.:
TM5NEIP1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Ethernet Module

Product Type

Ethernet Module

Series

TM5

For Use With

Modicon TM7, Modicon TM5

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CSA 22-2 No 142-M1987, CSA 22-2 No 213-M1987, EN 61000-6-2, EN 61000-6-4 2011/A1, EN 61131-2:2007, UL 508

Communication Protocol

Ethernet/IP

RoHS Status: Exempt

COO (Country of Origin):
AT
The Schneider Electric Ethernet/IP Fieldbus Interface TM5 Module system provides flexible/scalable configurations of remote/distributed IO islands to Modicon controllers. Fully developed for Packaging, Material Working , Material Handling and Machine Control Solutions.

Easy cabling and maintenance

Reduced cost

Flexible and scalable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy