- RS Stock No.:
- 770-2517
- Mfr. Part No.:
- TM5SDI2A
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€41.75
(exc. VAT)
€51.35
(inc. VAT)
Units | Per unit |
1 + | €41.75 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 770-2517
- Mfr. Part No.:
- TM5SDI2A
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Number of Inputs | 2 |
Input Type | Digital |
For Use With | Modicon LMC058, Modicon M258 |
Maximum Operating Temperature | +60°C |
Better World Product | Yes |
Better World Verification | Green Premium |
Dimensions | 99 x 12.5 x 75 mm |